Bott 41002102.16V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,592.93

(exc. VAT)

€1,959.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,592.93

*price indicative

RS Stock No.:
663-457
Mfr. Part No.:
41002102.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002102.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with a full cupboard and three drawer cabinet is designed to maximise organisation and efficiency in any workspace. This robust unit features a heavy duty steel channel framework, ensuring durability and stability. With integrated storage units and smooth 125mm castors, it provides ease of movement, making it ideal for dynamic settings. The spacious 40mm lino worktop offers a versatile surface for various tasks, while the carefully designed drawer configuration ensures that tools and materials are always within reach. Delivered fully assembled, this mobile storage solution is ready to enhance your productivity right out of the box.

Robust steel channel framework offers enhanced stability

Three drawers with a total load capacity of 75kg for versatile storage

Fully assembled for immediate use saving time and effort

Powder coated finish in light grey adds durability and a professional appearance

Reinforced door and adjustable shelves ensure optimal storage capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy