Bott 41002033.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,706.90

(exc. VAT)

€2,099.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,706.90

*price indicative

RS Stock No.:
662-206
Mfr. Part No.:
41002033.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002033.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with 3 drawer cabinet is an essential piece for any workshop or garage, designed to combine functionality and durability. Featuring a robust steel channel framework, this storage solution is delivered fully assembled for immediate use. The generously sized worktop, made from 40mm lino, provides ample workspace, while the integrated storage units offer easy access to tools and materials. With multiple drawer configurations and a sleek powder coated finish in both light and anthracite grey, this cabinet not only stands up to heavy duty use but complements any work environment seamlessly.

Constructed with a heavy duty steel channel framework for strength and stability

Integrated storage units come equipped with six drawers of varying heights for versatile storage options

Drawers feature 100% extension slides allowing for easy access to contents

Finished in a durable powder coat paint which ensuring longevity and resistance to wear

Worktop covered in lino providing a resilient surface that is easy to clean and maintain

Total drawer load capacity of 75kg supports heavy tools and equipment effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy