Bott 41002087.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-897
- Mfr. Part No.:
- 41002087.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€909.41
(exc. VAT)
€1,118.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €909.41 |
*price indicative
- RS Stock No.:
- 662-897
- Mfr. Part No.:
- 41002087.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002087.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002087.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with full cupboard is designed to enhance your workspace efficiency and organisation. This robust unit features a heavy duty steel channel framework, ensuring durability and stability for your tools and materials. It includes integrated storage units, making it ideal for keeping your workspace neat. The 125mm diameter castors allow for easy mobility, enabling you to reposition the bench as needed. With a sturdy 40mm lino worktop, this storage bench offers a reliable surface for various tasks. Fully assembled for your convenience, The Bott Cubio is finished in a striking powder coat paint in both anthracite grey and light grey, providing a professional aesthetic that complements any workplace. An adjustable height galvanised steel shelf and a perfo panel lined door ensure that your storage needs are met with practicality and style.
Heavy duty steel channel framework enhances durability and stability
40mm lino worktop offers a sturdy surface for various tasks
Delivered fully assembled for immediate use saving you time
Finished in durable powder coat paint for a professional appearance
Adjustable height galvanised steel shelf accommodates diverse storage needs
Perfo panel lined door allows for easy access and visibility of items
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
