Bott 41002087.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-926
- Mfr. Part No.:
- 41002087.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€909.41
(exc. VAT)
€1,118.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €909.41 |
*price indicative
- RS Stock No.:
- 661-926
- Mfr. Part No.:
- 41002087.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002087.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002087.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly designed for efficiency and functionality in various workspace environments. This robust storage solution features a heavy duty steel channel framework that enhances durability, while integrated storage units and 125mm diameter castors offer easy mobility. With a spacious 40mm lino worktop, this unit is perfect for tasks requiring a sturdy surface. Delivered fully assembled, it boasts a reinforced door and one adjustable galvanised steel shelf, ensuring ample storage with a 100kg load capacity. Finished in an eye catching gentian blue and a light grey, this cabinet not only meets practical needs but also complements modern professional settings.
125mm diameter castors allow for effortless mobility
Spacious 40mm lino worktop perfect for various tasks
Delivered fully assembled for immediate use
A single perfo panel lined door provides easy access
One adjustable galvanised steel shelf supports up to 100kg load
Stunning powder coated finish in gentian blue and light grey enhances aesthetic appeal
Compact dimensions fit seamlessly into workspace
Designed for both functionality and style in professional settings
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002006.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
