Bott 41002085.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-439
- Mfr. Part No.:
- 41002085.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€868.72
(exc. VAT)
€1,068.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €868.72 |
*price indicative
- RS Stock No.:
- 663-439
- Mfr. Part No.:
- 41002085.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002085.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002085.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is a robust and versatile storage solution designed for ease and functionality in any workspace. Featuring a heavy duty steel channel framework, this storage bench comes equipped with integrated storage units, ideal for efficient organisation. The spacious 40mm multiplex wood worktop provides a durable surface for various tasks, while the 125mm diameter castors ensure smooth mobility around your workshop or office. Delivered fully assembled, its design includes a single perforated panel lined reinforced door, alongside an adjustable height galvanised steel shelf that can accommodate loads of up to 100kg. Finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red, it effortlessly blends practicality with modern aesthetics, making it the perfect addition to any professional setup.
125mm diameter castors provide exceptional mobility
Fully assembled design allows immediate use right out of the box
Single perforated panel lined reinforced door adds security and accessibility
Adjustable height galvanised steel shelf supports a maximum load of 100kg
Striking powder coated finish in light grey and crimson red delivers a modern look
Presents a perfect blend of functionality and contemporary design
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
