Bott 41002085.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€868.72

(exc. VAT)

€1,068.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€868.72

*price indicative

RS Stock No.:
662-255
Mfr. Part No.:
41002085.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

100kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002085.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench redefines workspace efficiency with its robust design, tailored for professionals in demanding environments. This versatile storage solution features a heavy duty steel channel framework combined with integrated storage units, ensuring optimum organisation without compromising mobility. With 125mm diameter castors, it effortlessly glides to your desired location. The 40mm multiplex wood worktop provides a resilient surface for various tasks, while its thoughtfully designed dimensions, including a compact footprint of 750x750x840mm, ensure it fits seamlessly into tight spaces. Finished in a durable powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it blends functionality with a modern aesthetic. The cabinet features a reinforced perfo panel lined door and an adjustable galvanised steel shelf, ideal for accommodating varied storage needs, making it an essential addition to any workshop.

Heavy duty steel channel framework enhances durability and stability

Integrated storage units for efficient organisation of tools and equipment

125mm castors provide easy mobility across workshop floors

40mm multiplex wood worktop for a solid working surface

Durable powder coat finish in light grey and anthracite grey for a stylish look

Reinforced perfo panel lined door adds security and strength

Adjustable galvanised steel shelf accommodates various loads with a 100kg capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy