Bott 41002085.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-032
- Mfr. Part No.:
- 41002085.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€868.72
(exc. VAT)
€1,068.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €868.72 |
*price indicative
- RS Stock No.:
- 662-032
- Mfr. Part No.:
- 41002085.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002085.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002085.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly crafted for versatility in professional environments. With its robust steel channel framework, it offers exceptional durability, allowing for secure storage and workspace solutions. The bench features 125mm castors for easy mobility, enabling fluid transitions across various locations in your workshop or studio. Its 40mm multiplex wood worktop presents a sturdy surface for tasks, complemented by a well organised cupboard design that includes an adjustable galvanised steel shelf. Finished in a striking RAL 5010 gentian blue with light grey accents, this piece not only meets functional needs but also enhances your workspace aesthetics. Designed to accommodate heavy loads, this storage bench supports up to 100kg, making it ideal for all your heavy duty requirements.
125mm diameter castors enable easy movement and flexibility
Includes an adjustable galvanised steel shelf offering tailored storage options
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a modern look
Capable of holding up to 100kg which ensuring robust performance under load
Delivers assembled for immediate use saving time and effort in setup
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002096.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
