Bott 41002100.24V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,517.12

(exc. VAT)

€1,866.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,517.12

*price indicative

RS Stock No.:
663-215
Mfr. Part No.:
41002100.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002100.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with full cupboard and three drawer cabinet is designed to offer robust and versatile storage solutions for professional settings. Built with a heavy duty steel channel framework, it features integrated storage units that enhance organisational efficiency. The unit boasts 125mm diameter castors for easy mobility and a 40mm multiplex wood worktop, delivered fully assembled for immediate use. Dimensions include a spacious WxDxH of 1500x750x840mm, providing ample storage space while maintaining a compact footprint. It’s finished in a durable powder coat paint in a striking crimson red with a light grey accent, making it an attractive addition to any workspace.

Robust steel construction ensures long lasting durability

Integrated storage units provide efficient organisation for tools and materials

Delivered fully assembled for immediate use saving time and effort

Spacious dimensions accommodate a wide range of storage needs without occupying excessive space

Finished in a durable powder coat paint that resists wear maintaining aesthetic appeal

Drawer configuration includes three drawers with 100% extension slides for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy