Bott 41002027.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,517.50

(exc. VAT)

€1,866.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,517.50

*price indicative

RS Stock No.:
663-482
Mfr. Part No.:
41002027.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002027.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with full cupboard and three drawer cabinet is expertly designed to enhance your workspace with its robust steel channel framework and integrated storage solutions. Ideal for various work environments, this product offers a substantial 40mm lino worktop designed for durability and practicality. It comes delivered fully assembled, ensuring immediate usability. The integrated cabinet provides ample space with two compartments measuring 650x650x600mm, alongside a versatile drawer configuration that allows easy access to tools and materials. Finished in a modern powder coat paint, it combines aesthetic appeal with rugged functionality.

Heavy duty steel channel framework ensures outstanding durability

Integrated storage units tailored for efficient organisation

40mm lino worktop designed for resilience and everyday use

Versatile drawer configuration includes three drawers for various tool sizes

100% extension drawer slides accommodate up to 75kg per drawer

Single perfo panel lined door enhances tool accessibility

Height adjustable galvanised steel shelf holds up to 100kg

Elegant powder coat finish in light grey and crimson red complements any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy