Bott 41002042.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-393
- Mfr. Part No.:
- 41002042.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,395.05
(exc. VAT)
€1,715.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,395.05 |
*price indicative
- RS Stock No.:
- 663-393
- Mfr. Part No.:
- 41002042.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002042.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002042.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is designed to enhance organisation and efficiency in any workspace. This unit features a robust steel channel framework complemented by integrated storage units and a durable 40mm lino worktop. Delivered ready assembled, it offers a seamlessly finished solution for keeping tools and equipment neatly stored while ensuring ease of access. The spacious dimensions of the bench allow for smooth workflow management, making it an ideal addition to workshops or manufacturing environments.
Heavy duty steel channel framework ensures long lasting durability
Integrates storage solutions to optimise space management
40mm lino worktop provides a sturdy surface for various tasks
Delivered fully assembled for immediate use saving on setup time
Drawers feature 100% extension slides accommodating loads up to 75kg
Ideal for workshops garages or industrial settings enhancing productivity
Related links
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002170.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002169.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002169.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
