Bott 41003504.16V Sheet Steel Workbench, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€680.93

(exc. VAT)

€837.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€680.93

*price indicative

RS Stock No.:
663-754
Mfr. Part No.:
41003504.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41003504.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework bench is expertly designed to meet the demands of various working environments, offering an ideal combination of durability and functionality. With its robust steel channel construction and spacious 40mm lino worktop, this bench provides ample workspace for intricate tasks. Finished in a resilient powder coat paint in RAL 7035 light grey, it seamlessly integrates into any décor while ensuring long-term performance. Measuring 1500mm in width, 750mm in depth, and 840mm in height, this heavy-duty solution is not only practical but also aesthetically pleasing, making it a valuable addition to your workspace.

Heavy-duty steel channel construction ensures exceptional strength and stability

Spacious 40mm lino worktop provides a durable surface for various tasks

Powder-coated finish enhances longevity and gives a sleek, modern appearance

Light grey colour, finished in RAL 7035, complements diverse work environments

Available optional storage units allow for customised organisation

Dimensions of 1500mm width, 750mm depth, and 840mm height accommodate a range of workspace needs

Designed for both commercial and personal use, proving versatile across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy