Bott 41002040.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,324.93

(exc. VAT)

€1,629.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,324.93

*price indicative

RS Stock No.:
663-674
Mfr. Part No.:
41002040.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002040.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a 3 drawer cabinet offers an ideal solution for efficient workspace organisation. Designed for robustness, it boasts a heavy duty steel channel framework and a multipurpose 40mm wood worktop. This stylish bench is delivered fully assembled, allowing you to focus on productivity without the hassle of assembly. The integrated cabinet provides ample space, featuring two drawers of 150mm and one of 200mm, each equipped with 100% extension slides that support a load of up to 75kg. Finished in a durable powder coat in light grey and gentian blue, this storage solution combines practicality with a sleek aesthetic. Its compact dimensions ensure it fits seamlessly into a variety of work environments.

Robust steel channel framework enhances durability and stability

Multiplex wood worktop provides a sturdy and spacious surface for various tasks

Fully assembled for immediate use saving time and effort

Three drawer configuration optimally utilises vertical space for storage

100% extension slides allow for easy access to all drawer contents

Drawer load capacity of 75kg supports heavy tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy