Bott 41002167.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,430.11

(exc. VAT)

€1,759.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,430.11

*price indicative

RS Stock No.:
661-651
Mfr. Part No.:
41002167.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002167.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a three-drawer cabinet offers a robust and practical solution for organised workspace management. This versatile unit features a heavy-duty steel channel framework, seamlessly incorporating storage units along with a spacious 40mm Lino worktop, making it ideal for workshops or utility areas. Conveniently delivered fully assembled, the integrated cabinets boast ample storage space with dimensions designed to suit various environments. Finished in a durable powder coat paint, combining RAL 7035 light grey and RAL 7016 anthracite grey, this storage solution not only enhances functionality but also adds a modern aesthetic to any setup.

Constructed with high-quality sheet steel for durability and strength

Features a spacious Lino worktop that is easy to clean and maintain

Includes three drawers with a load capacity of 75kg for efficient storage

Drawers have 100% extension slides for easy access to all items

Integrated drawer heights of 150mm and 200mm accommodate various tools and equipment

Adjustable galvanised steel shelf holds up to 100kg for flexible storage options

Takes up minimal footprint with external dimensions of 1500mm width and 750mm depth

Finished in a stylish powder coat finish, ensuring longevity and a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy