Bott 41002073.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,983.71

(exc. VAT)

€2,439.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,983.71

*price indicative

RS Stock No.:
663-809
Mfr. Part No.:
41002073.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002073.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with 3 drawer cabinet is expertly designed for functionality and durability, making it an ideal choice for workshops and industrial settings. With its heavy duty steel channel framework, the unit offers robust support for all your storage needs. The 40mm multiplex wood worktop provides an excellent surface for various tasks while offering ample integrated storage through its thoughtfully designed drawers. Each of the three drawer cabinets is built with 100% extension slides, ensuring convenient access to stored items. Finished in a light grey powder coat, this unit blends seamlessly into any workspace, providing efficient and stylish storage.

Featuring a multiplex wood worktop for versatile task use

Delivers integrated storage with three drawer cabinets

Drawers are designed with 100% extension slides for easy access

Finished in durable powder coat paint for enhanced durability

Compact integrated cabinet sizes allow for efficient space usage

Drawer configurations accommodate various item heights maximising storage capability

Light grey colour scheme offers a modern aesthetic ideal for professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy