Bott 41003237.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750 mm x 2000 mm
- RS Stock No.:
- 663-991
- Mfr. Part No.:
- 41003237.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,594.64
(exc. VAT)
€1,961.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,594.64 |
*price indicative
- RS Stock No.:
- 663-991
- Mfr. Part No.:
- 41003237.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2000mm | |
| Width | 750 mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003237.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2000mm | ||
Width 750 mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003237.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet is designed for the modern workspace, combining functionality with a striking aesthetic. This durable workbench features a robust steel channel leg structure and a resilient 40mm lino worktop, ensuring stability and durability under heavy use. The cabinet, available in a chic gentian blue and light grey finish, provides ample storage with its meticulously designed six-drawer configuration, making it an indispensable asset for workshops, garages, or studios. With its user-centric design and high-quality materials, this workbench stands as a testament to professional craftsmanship, promising to elevate your workspace with both style and practicality.
Constructed from high-quality sheet steel for long-lasting performance
Robust steel channel pedestal leg provides superior stability
Generous 40mm worktop made of resilient lino material
Six-drawer cabinet offers extensive storage options and organisation
Drawers feature 100% extension slides, supporting a load capacity of 75kg
Finished in a durable powder coat for enhanced resistance to wear and tear
Available in attractive RAL 5010 gentian blue and RAL 7035 light grey
Compact dimensions allow for versatile placement within various workspace environments
Related links
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002075.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41003235.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41003494.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002075.24V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
