Bott 41003494.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-782
- Mfr. Part No.:
- 41003494.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,581.06
(exc. VAT)
€1,944.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,581.06 |
*price indicative
- RS Stock No.:
- 662-782
- Mfr. Part No.:
- 41003494.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003494.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003494.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed to enhance your workspace with its robust construction and practical layout. This exceptional piece features a solid steel channel pedestal leg and a meticulously crafted 40mm multiplex wood worktop. Ideal for various applications, the pedestal bench measures 2000mm in width, 750mm in depth, and 940mm in height, striking a perfect balance between functionality and comfort. The cabinet offers a thoughtful drawer configuration with six drawers of varying heights, ensuring efficient organisation for your tools and materials while supporting a substantial weight capacity. Enhanced by a durable powder-coated finish in anthracite grey, this furniture piece combines aesthetic appeal with lasting resilience.
Robust steel channel pedestal leg provides stability and support
40mm multiplex wood worktop designed for heavy-duty use
Generous cabinet dimensions offer ample workspace
Six drawers with 100% extension slides for easy access to stored items
Drawer load capacity of 75kg accommodates a variety of tools
Multiple drawer heights (100mm, 150mm, and 200mm) allows for versatile storage options
Durable powder-coated surface enhances longevity and resistance to wear
Available in a sleek combination of anthracite grey and light grey for a modern look
Drawer configuration facilitates efficient organisation of tools and accessories
Related links
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
