Bott 41002075.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-821
- Mfr. Part No.:
- 41002075.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,020.62
(exc. VAT)
€2,485.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,020.62 |
*price indicative
- RS Stock No.:
- 663-821
- Mfr. Part No.:
- 41002075.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002075.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002075.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed to enhance both functionality and organisation in any workspace. This robust piece boasts a heavy duty, steel channel framework, complemented by a sturdy 40mm lino worktop that is both durable and easy to maintain. With integrated storage units featuring a balanced drawer configuration, it seamlessly accommodates a variety of tools and materials. Not only is it delivered fully assembled for immediate use, but its sleek design in light grey powder coat finish also adds a touch of sophistication to your workshop or garage environment. The generous size of the storage bench offers ample space for tasks while keeping your essentials conveniently at hand.
Delivered fully assembled for immediate and hassle free setup
Generous dimensions provide substantial workspace flexibility
Light grey powder coat finish offers a modern and clean aesthetic
Optimised drawer configuration includes six drawers for varied storage needs
Drawers feature 100% extension slides allowing easy access to contents
Drawer load capacity supports heavy loads up to 75kg per drawer
Consistent colour scheme in RAL 7035 promotes a cohesive look
Related links
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003494.19V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
