Bott 41002166.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-857
- Mfr. Part No.:
- 41002166.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,383.97
(exc. VAT)
€1,702.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,383.97 |
*price indicative
- RS Stock No.:
- 663-857
- Mfr. Part No.:
- 41002166.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002166.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002166.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3-drawer cabinet is an exemplary solution for any workspace needing efficient and robust storage. Crafted with an enduring steel channel framework and complemented by a durable 40mm multiplex wood worktop, this unit seamlessly balances functionality with style. Arriving fully assembled, it offers immediate usability, allowing for the perfect integration into your environment. With integrated cabinet sizes designed to make the most of your space alongside a generous overall dimension of 1500x750x840mm, this storage bench not only meets but exceeds the needs of modern workplaces. The combination of anthracite grey and light grey finishes provides a contemporary aesthetic, while the impressive load-bearing capacities ensure it stands up to the demands of daily use.
Heavy-duty steel channel framework ensures lasting durability
Integrated storage units optimise space and accessibility
40mm multiplex worktop allows for a practical workspace
Fully assembled delivery saves time on setup
Cabinet sizes designed for efficient space utilisation
Three drawers offer versatile storage with different heights
100% extension slides improve drawer accessibility
Adjustable height galvanised steel shelf meets diverse storage needs
Durable powder coat finish enhances aesthetics and wear resistance
Designed to handle substantial load capacities for professional use
Related links
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002170.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002169.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
