Bott 41002069.11V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,799.17

(exc. VAT)

€2,212.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,799.17

*price indicative

RS Stock No.:
663-868
Mfr. Part No.:
41002069.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

150kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002069.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is the perfect solution for organised workspace efficiency. Designed with a robust steel channel framework, this unit features an integrated storage configuration, combining a spacious worktop with a drawer door cabinet. The thoughtfully designed open section and half depth base shelf enhance accessibility for frequently used tools and materials. With pre assembled delivery, this sturdy benchtop solution caters to any professional or personal workspace, blending heavy duty functionality with aesthetic appeal in gentle grey and striking gentian blue finishes.

Powder coated surface provides resistance to wear and tear

Generous worktop dimensions support a variety of tasks

Two drawers with 100% extension slides accommodate substantial loads

Reinforced doors with perfo panels enhance both visibility and ventilation

Available in a stylish RAL 5010 gentian blue and RAL 7035 light grey finish

Dimensions of the cabinet fit perfectly in any layout

Delivered fully assembled saving time on setup

Ideal for workshops garages or professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy