Bott 41002052.16V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750 mm x 2000 mm
- RS Stock No.:
- 663-891
- Mfr. Part No.:
- 41002052.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,836.10
(exc. VAT)
€2,258.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,836.10 |
*price indicative
- RS Stock No.:
- 663-891
- Mfr. Part No.:
- 41002052.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2000mm | |
| Width | 750 mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002052.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2000mm | ||
Width 750 mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002052.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is expertly designed to meet the demands of busy workspaces needing reliable and robust storage solutions. Featuring a sturdy steel channel framework, this versatile unit incorporates an integrated storage system with a welcoming beech multiplex worktop, providing both functionality and strength. The unit comes fully assembled, ensuring immediate usability in your environment. With a generous configuration of three integrated cabinet sizes and two drawers supported by 100% extension slides, the cubio storage bench meets the heavy duty needs of any workshop or garage. Finished in durable powder coated RAL 7035 light grey, its modern aesthetic complements various settings, enhancing the overall efficiency and style of your space.
Two drawers with a load capacity of 75kg offering ample storage for tools and equipment
Durable 40mm multiplex wood worktop designed to withstand rigorous use
Adjustable height galvanised steel shelf with a capacity of 100kg for flexible storage options
Heavy duty steel channel framework ensuring long lasting performance
Reinforced doors with a perforated design provide secure and efficient access to stored items
Product surface features a powder coated finish enhancing durability and resistance to wear
Related links
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002052.24V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002069.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002054.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002067.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002054.16V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
