Bott 41004114.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,699.26

(exc. VAT)

€2,090.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,699.26

*price indicative

RS Stock No.:
663-911
Mfr. Part No.:
41004114.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004114.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with 6 drawer cabinet is meticulously designed for robust workspace solutions. Ideal for workshops and industrial environments, this versatile bench combines functionality with durability. Finished in a sleek light grey powder coat, the cabinet features a strong steel channel pedestal leg, ensuring stability and resilience for daily use. With a spacious 40mm lino worktop, it provides ample workspace for various tasks. Its well-thought-out drawer configuration allows for optimal organisation, accommodating tools and materials of varying sizes. This pedestal bench not only enhances workplace efficiency but also adds a professional touch to any setting.

Constructed with durable sheet steel for long-lasting use

Features a spacious worktop, ideal for various tasks

Equipped with 6 drawers, allowing effective organisation of tools

Drawers come with a 100% extension slide, supporting a weight capacity of 75kg

Designed with a robust steel channel pedestal leg for enhanced stability

Finished in RAL 7035 light grey for a modern, professional appearance

Worktop surface made from high-quality lino, easy to maintain

Drawer heights range from 75mm to 200mm, catering to diverse storage needs

Compact footprint at WxDxH: 1500x900x840mm, fitting seamlessly in any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy