Bott 41004113.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 664-021
- Mfr. Part No.:
- 41004113.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,660.51
(exc. VAT)
€2,042.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,660.51 |
*price indicative
- RS Stock No.:
- 664-021
- Mfr. Part No.:
- 41004113.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004113.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004113.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench combines functionality and style, designed to provide a robust workspace solution ideal for various settings. Its heavy-duty steel channel pedestal legs offer unbeatable stability, supporting a durable 40mm multiplex wood worktop. This workspace is not only practical but also aesthetically pleasing, finished in light grey powder coat paint that ensures longevity and resilience. With a sufficient cabinet size of 650x750x800mm and a clever drawer configuration, it maximises storage options without compromising on space. The versatile design caters to the demands of any professional environment, making it a vital addition to your workshop or office.
Constructed with sheet steel for enhanced durability and performance
Equipped with six drawers, offering ample storage space for tools and equipment
Drawers feature 100% extension slides, facilitating easy access to contents
Load capacity of each drawer supports up to 75kg, catering to heavy items
Worktop made from beech multiplex, providing a reliable and sturdy surface
Powder-coated finish enhances resistance to wear and tear, ensuring longevity
Compact dimensions make it suitable for various workplace environments
Available in light grey for a clean and contemporary look
Drawer heights range from 75mm to 200mm, accommodating items of varying sizes
Related links
- Bott 41004113.24V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004114.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004157.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004174.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004114.11V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004171.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004113.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
