Teng Tools 663mm x 454 mm x 18 mm Worktop Worktop
- RS Stock No.:
- 810-711
- Mfr. Part No.:
- TC-TB05
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€162.00
(exc. VAT)
€199.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.00 |
*price indicative
- RS Stock No.:
- 810-711
- Mfr. Part No.:
- TC-TB05
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Worktop | |
| Sub Type | Worktop | |
| Portable | Yes | |
| Material | MDF | |
| Length | 454mm | |
| Width | 663mm | |
| Height | 18mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Worktop | ||
Sub Type Worktop | ||
Portable Yes | ||
Material MDF | ||
Length 454mm | ||
Width 663mm | ||
Height 18mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools worktop is a premium laminated surface designed for 26 inch roller cabinets, enhancing tool storage while providing a stable work area for professional tasks. Its robust construction is tailored for demanding environments.
Constructed from Durable 18 mm thick laminated MDF, ensuring longevity
Offers a stable work surface that withstands wear and tear from heavy tools
Enhances functionality and space efficiency of tool storage units
Features a grey colour that complements Teng Tools' storage systems
Related links
- Teng Tools 663mm x 455 mm x 18 mm Worktop Worktop
- Teng Tools 372mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 1340mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
