Teng Tools 1.34m x 454 mm x 18 mm Worktop Worktop
- RS Stock No.:
- 810-713
- Mfr. Part No.:
- TC-TB06
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€315.60
(exc. VAT)
€388.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.60 |
*price indicative
- RS Stock No.:
- 810-713
- Mfr. Part No.:
- TC-TB06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Worktop | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | MDF | |
| Length | 454mm | |
| Width | 1.34m | |
| Height | 18mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Worktop | ||
Product Type Worktop | ||
Portable Yes | ||
Material MDF | ||
Length 454mm | ||
Width 1.34m | ||
Height 18mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools worktop offers a Durable and practical solution for 53 inch roller cabinets, enhancing workspace functionality. Designed for professional environments, it supports heavy tasks with its robust laminated MDF construction.
18 mm thick laminated MDF provides a sturdy work surface
Resistant to wear and tear, Ideal for demanding conditions
Grey colour complements TengTools storage units for a cohesive look
Optimises functionality and space efficiency in tool storage
Designed for professional use, ensuring reliability and durability
Related links
- Teng Tools 372mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 663mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- Teng Tools 663mm x 455 mm x 18 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
