Teng Tools 372mm x 454 mm x 18 mm Worktop Worktop
- RS Stock No.:
- 810-714
- Mfr. Part No.:
- TC-TB08
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€113.88
(exc. VAT)
€140.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.88 |
*price indicative
- RS Stock No.:
- 810-714
- Mfr. Part No.:
- TC-TB08
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Worktop | |
| Sub Type | Worktop | |
| Material | MDF | |
| Length | 454mm | |
| Width | 372mm | |
| Height | 18mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Worktop | ||
Sub Type Worktop | ||
Material MDF | ||
Length 454mm | ||
Width 372mm | ||
Height 18mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools worktop provides a robust and stable surface designed for side cabinets, ensuring it meets the needs of demanding professional environments.
Constructed from hard-wearing laminated MDF
Standard thickness of 18 mm enhances stability during use
Resistant to wear and tear for durability in professional settings
Grey colour complements Teng Tools storage units aesthetically
Optimises functionality and space efficiency within tool storage
Net weight of 2340 grams for a solid work surface
Related links
- Teng Tools 1340mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 663mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- Teng Tools 663mm x 455 mm x 18 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
