Facom 600mm x 2.18 m x 30 mm Worktop Worktop

Subtotal (1 unit)*

€421.33

(exc. VAT)

€518.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€421.33

*price indicative

RS Stock No.:
235-0484
Mfr. Part No.:
RWS-PB3
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Worktop

Sub Type

Worktop

Portable

Yes

Material

Wood

Maximum Load

1t

Length

2.18m

Width

600mm

Height

30mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom RWS series wooden top has load reisistance of 1000 kg. It is part of Facom roll workshop system.

30 mm multi ply beech

Length 1450 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy