Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- RS Stock No.:
- 810-715
- Mfr. Part No.:
- TC-TBS02
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€269.88
(exc. VAT)
€331.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.88 |
*price indicative
- RS Stock No.:
- 810-715
- Mfr. Part No.:
- TC-TBS02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Worktop | |
| Sub Type | Worktop | |
| Portable | Yes | |
| Material | Stainless Steel | |
| Length | 454mm | |
| Width | 665mm | |
| Height | 20mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Worktop | ||
Sub Type Worktop | ||
Portable Yes | ||
Material Stainless Steel | ||
Length 454mm | ||
Width 665mm | ||
Height 20mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools stainless steel worktop is a robust accessory designed for 26 inch roller cabinets, providing a Durable surface Ideal for various tasks.
20 mm thick with a Durable 430-grade stainless steel surface
Medium density fibreboard core balances durability with manageable weight
Steel surface covers TOP and sides for easy maintenance
Designed to fit snugly on compatible roller cabinets
Enhances utility without compromising space
Related links
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- Teng Tools 372mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 1340mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 663mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 663mm x 455 mm x 18 mm Worktop Worktop
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
- Bott 1.8m x 600 mm x 20 mm Worktop Worktop
- Teng Tools M1100 1 in Ratchet with Metal Handle, 665mm Overall
