Bahco Tube Wrench, Bar Handle Handle
- RS Stock No.:
- 172-107
- Mfr. Part No.:
- 29M/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€184.55
(exc. VAT)
€227.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.55 |
*price indicative
- RS Stock No.:
- 172-107
- Mfr. Part No.:
- 29M/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Tube Wrench | |
| Product Type | Wrench Set | |
| Handle Type | Bar Handle | |
| Finish | Matt Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Tube Wrench | ||
Product Type Wrench Set | ||
Handle Type Bar Handle | ||
Finish Matt Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Double Head Offset Socket Wrench Set with 6 x 6-Point Dynamic-Drive™ - 8 Pcs/Box
The Bahco Tools Socket Wrench Set is meticulously crafted for both professional and DIY enthusiasts alike. This toolbox features an innovative 6 point dynamic drive profile that enhances grip and minimises rounding of fasteners, ensuring precision every time. Each wrench is constructed with high performance alloy steel, providing exceptional durability and strength, ideal for tackling a variety of tasks. Packaged in a sturdy cardboard box, it is the perfect addition to any workshop or garage.
Pass through design facilitates effortless engagement on long thread bars
Sleek chrome plated micro matte finish enhances resistance to corrosion
Includes a comprehensive range of sizes for versatile applications
Related links
- Bahco Tube Wrench, Bar Handle Handle
- Bahco Tube Wrench Bar Handle Handle VDE/1000V Approved
- Teng Tools 200mm Overall, Bar Handle Handle
- Teng Tools PGW2730 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW1922 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW1719 17 x 19 mm Wrench with Bar Handle Handle, 315mm Overall
- Bahco 194mm Overall
- STAHLWILLE 4018754013500 1 in Ratchet with Bar Handle Handle, 186mm Overall
