CALTEST, 1.5 mm Jaw Capacity Hexagon Key, 43.8mm Overall
- RS Stock No.:
- 735-674
- Mfr. Part No.:
- CT2919
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
€1.49
(exc. VAT)
€1.83
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.49 |
*price indicative
- RS Stock No.:
- 735-674
- Mfr. Part No.:
- CT2919
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Wrench | |
| Wrench Type | Hexagon Key | |
| Jaw Capacity | 1.5 mm | |
| Overall Length | 43.8mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Wrench | ||
Wrench Type Hexagon Key | ||
Jaw Capacity 1.5 mm | ||
Overall Length 43.8mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The CALTEST Allen Wrench is an essential tool designed for effective fastening and loosening of screws and bolts, ensuring precision in various mechanical applications.
Constructed from Durable steel with a black oxide finish for enhanced longevity
Complies with RoHS 2 standards, ensuring environmental sustainability
Compact size of 1.5mm for versatility in tight spaces
Features a clear scale of 4:1 for accurate measurements
Engraved project details and approvals for easy reference
Related links
- Ega-Master Adjustable Wrench 1.5 in Jaw Capacity, Metal Handle Non-Sparking
- BETA Hexagon 8 to 32 mm Jaw Capacity, Straight Handle
- SAM Key Wrench 14 to 23 mm Jaw Capacity
- Vessel 9 piece L Metric Hexagon Key Sets, Hex size 1.5-10 mm
- Bahco Ratchet Wrench 6 mm Jaw Capacity
- BETA Pipe Wrench 10 mm Jaw Capacity
- BETA Pipe Wrench 165 mm Jaw Capacity
- Bahco Ring Wrench 28 mm Jaw Capacity
