DSP Digital Signal Processor | DSP Audio | RS
Login / Register to access your benefits
Recently searched

    Digital Signal Processors

    Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Microchip, Texas Instruments, and Analog Devices.

    What are digital signal processors used for?

    Digital signal processors (DSPs) are used for processing audio, video and graphics. They can make sound clearer, data faster and images sharper. For example, when used in Hi-Fi equipment, DSPs can create the illusion of three-dimensional sound. Because they're programmable, DSPs can be used in a wide variety of applications, from mobile phones to computers and toys. They're compact in size and don't use a lot of power.

    When you're looking for the right DSP high-performance electronic device, there are various features to consider:

    Frequency - the number of data points per second, which you can think of as the speed.* RAM size - usually the greater the size, the better the performance.

    • Program memory - to customise a DSP for a specific purpose.

    Where are DSPs used?

    Digital Signal Processing is used in a wide range of electronics applications. The specialized microprocessor chips are designed for performing functions like add, subtract, multiply and divide. Some of the most common areas are:

    • Audio signal processing
    • Digital signal processing
    • Radar and sonar
    • Mobile phones
    • High-definition television

    356 Products showing for Digital Signal Processors

    Analog Devices
    266MHz
    SHARC
    266MIPS
    32bit
    3 MB
    Super Harvard
    512 kB
    ROM
    Floating Point
    Surface Mount
    LQFP
    100
    1.25 → 1.35 V
    1
    Texas Instruments
    40MHz
    -
    40MIPS
    16bit
    5 kB
    Harvard
    64 kB
    Flash EEPROM
    Fixed Point
    Surface Mount
    LQFP
    100
    3.3 V, 5 V
    -
    Texas Instruments
    40MHz
    -
    40MIPS
    16bit
    5 kB
    Harvard
    64 kB
    Flash EEPROM
    Fixed Point
    Surface Mount
    LQFP
    100
    3.3 V, 5 V
    -
    Texas Instruments
    40MHz
    -
    40MIPS
    16bit
    5 kB
    Harvard
    64 kB
    Flash EEPROM
    Fixed Point
    Surface Mount
    LQFP
    100
    3.3 V, 5 V
    -
    Microchip
    60MHz
    -
    -
    16bit
    48 kB
    Harvard
    512 kB
    Flash
    -
    Surface Mount
    TQFP
    64
    3 to 3.6 V
    2
    Microchip
    30MIPS
    dsPIC30F
    30MIPS
    16bit
    8.192 kB
    RISC
    4.096 kB, 144 kB
    Flash
    -
    Surface Mount
    TQFP
    80
    2.5 to 5.5 V
    2
    Microchip
    30MIPS
    dsPIC30F
    30MIPS
    16bit
    8.192 kB
    RISC
    4.096 kB, 144 kB
    Flash
    -
    Surface Mount
    TQFP
    80
    2.5 to 5.5 V
    2
    Texas Instruments
    300MHz
    -
    600MIPS
    32bit
    64 kB
    -
    32 kB
    DARAM, ROM
    Fixed Point
    Surface Mount
    LQFP
    176
    1.26 V, 3.3 V
    -
    Analog Devices
    32.768kHz
    Blackfin
    400MIPS
    16bit
    80 kB
    Harvard
    -
    ROMLess
    Fixed Point
    Surface Mount
    CSP BGA
    160
    1.2 V, 3.3 V
    1
    Microchip
    40MIPS
    -
    -
    16bit
    30 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    30 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    30 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    30 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MHz
    -
    -
    16bit
    8.192 kB
    RISC
    144 kB
    Flash
    -
    Surface Mount
    TQFP
    80
    3 to 5.5 V
    2
    Microchip
    40MHz
    -
    -
    16bit
    8.192 kB
    RISC
    144 kB
    Flash
    -
    Surface Mount
    TQFP
    80
    3 to 5.5 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    32 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    32 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    30 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    60MHz
    -
    -
    16bit
    28 kB
    RISC
    280 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    4
    Microchip
    60MHz
    -
    -
    16bit
    28 kB
    RISC
    280 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    4
    Results per page