DSP Digital Signal Processor | DSP Audio | RS
Login / Register to access your benefits
Recently searched

    Digital Signal Processors

    Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Microchip, Texas Instruments, and Analog Devices.

    What are digital signal processors used for?

    Digital signal processors (DSPs) are used for processing audio, video and graphics. They can make sound clearer, data faster and images sharper. For example, when used in Hi-Fi equipment, DSPs can create the illusion of three-dimensional sound. Because they're programmable, DSPs can be used in a wide variety of applications, from mobile phones to computers and toys. They're compact in size and don't use a lot of power.

    When you're looking for the right DSP high-performance electronic device, there are various features to consider:

    Frequency - the number of data points per second, which you can think of as the speed.* RAM size - usually the greater the size, the better the performance.

    • Program memory - to customise a DSP for a specific purpose.

    Where are DSPs used?

    Digital Signal Processing is used in a wide range of electronics applications. The specialized microprocessor chips are designed for performing functions like add, subtract, multiply and divide. Some of the most common areas are:

    • Audio signal processing
    • Digital signal processing
    • Radar and sonar
    • Mobile phones
    • High-definition television

    356 Products showing for Digital Signal Processors

    Microchip
    80MHz
    DSPIC33FJ256MC710
    40MIPS
    16bit
    30 kB
    Harvard
    256 kB
    Flash
    ALU
    Surface Mount
    TQFP
    100
    -
    2
    Microchip
    80MHz
    DSPIC33FJ256MC710
    40MIPS
    16bit
    30 kB
    Harvard
    256 kB
    Flash
    ALU
    Surface Mount
    TQFP
    100
    -
    2
    Analog Devices
    300MHz
    Blackfin
    -
    32bit
    68 kB
    Modified Harvard, RISC
    4 MB
    Flash
    ALU
    Surface Mount
    LFCSP VQ
    88
    3.3 V
    2
    Microchip
    80MHz
    DSPIC33FJ256MC710
    40MIPS
    16bit
    30 kB
    Harvard
    256 kB
    Flash
    ALU
    Surface Mount
    TQFP
    100
    -
    2
    Microchip
    30MIPS
    dsPIC30F
    30MIPS
    16bit
    8.192 kB
    RISC
    4.096 kB, 144 kB
    Flash
    -
    Surface Mount
    TQFP
    80
    2.5 to 5.5 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    1 kB
    RISC
    12 kB
    Flash
    -
    Through Hole
    SPDIP
    28
    3 to 3.6 V
    1
    Microchip
    40MHz
    -
    40MIPS
    16bit
    30 kB
    Harvard
    256 kB
    Flash
    Fixed Point, Floating Point
    Surface Mount
    TQFP
    100
    3.3 V
    2
    Microchip
    40MHz
    -
    40MIPS
    16bit
    30 kB
    Harvard
    256 kB
    Flash
    Fixed Point, Floating Point
    Surface Mount
    TQFP
    100
    3.3 V
    2
    Microchip
    40MHz
    -
    -
    16bit
    16 kB
    RISC
    128 kB
    Flash
    -
    Through Hole
    SPDIP
    28
    3.3 V
    2
    Microchip
    40MHz
    -
    -
    16bit
    16 kB
    RISC
    128 kB
    Flash
    -
    Through Hole
    SPDIP
    28
    3.3 V
    2
    Microchip
    60MHz
    -
    -
    16bit
    28 kB
    RISC
    280 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    4
    Microchip
    40MIPS
    -
    -
    16bit
    30 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    30 kB
    RISC
    256 kB
    Flash
    -
    Surface Mount
    TQFP
    100
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    16 kB
    RISC
    128 kB
    Flash
    -
    Surface Mount
    TQFP
    80
    3 to 3.6 V
    2
    Microchip
    40MIPS
    -
    -
    16bit
    16 kB
    RISC
    128 kB
    Flash
    -
    Surface Mount
    TQFP
    80
    3 to 3.6 V
    2
    Microchip
    60MHz
    DSPIC33EP512MU814
    60MIPS
    16bit
    52 kB
    Harvard
    536 kB
    Flash
    ALU
    Surface Mount
    TQFP
    144
    -
    4
    Microchip
    60MHz
    DSPIC33EP512MU814
    60MIPS
    16bit
    52 kB
    Harvard
    536 kB
    Flash
    ALU
    Surface Mount
    TQFP
    144
    -
    4
    Microchip
    50kHz
    -
    50MIPS
    16bit
    9 kB
    RISC
    64 kB
    Flash
    Fixed Point, Floating Point
    Surface Mount
    TQFP
    80
    3.3 V
    2
    Microchip
    50kHz
    -
    50MIPS
    16bit
    9 kB
    RISC
    64 kB
    Flash
    Fixed Point, Floating Point
    Surface Mount
    TQFP
    80
    3.3 V
    2
    Microchip
    30MIPS
    dsPIC30F
    30MIPS
    16bit
    2.048 kB
    RISC
    1.024 kB, 48 kB
    Flash
    -
    Through Hole
    PDIP
    40
    2.5 to 5.5 V
    2
    Results per page