BASF 1.75 mm Black TPU 64D 3D Printer Filament, 500 g
- RS Stock No.:
- 249-0986
- Mfr. Part No.:
- 1303050025
- Manufacturer:
- BASF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€55.01
(exc. VAT)
€67.66
(inc. VAT)
- RS Stock No.:
- 249-0986
- Mfr. Part No.:
- 1303050025
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Flexible | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Any 3D Printer | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | TPU 64D | |
| Printing Minimum Temperature | 230°C | |
| Printing Maximum Temperature | 255°C | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Flexible | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Any 3D Printer | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material TPU 64D | ||
Printing Minimum Temperature 230°C | ||
Printing Maximum Temperature 255°C | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse TPU filament having black colour. The TPU 64D has excellent resistance to hydrolysis and good flexibility at low temperature, resistance to microbiological attack, good wear performance, high tensile strength and good damping
High wear and abrasion resistance
High tensile strength
Very good low temperature flexibility
Related links
- BASF 2.85 mm White TPU 64D 3D Printer Filament, 500 g
- Bedrock 1.75 mm Black TPU 64D 3D Printing Material, 750 g
- Bedrock 2.85 mm Black TPU 64D 3D Printing Material, 750 g
- BASF 1.75 mm Natural PET 3D Printer Filament, 750 g
- BASF 1.75 mm Green PET 3D Printer Filament, 750 g
- BASF 1.75 mm Red PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Natural Polypropylene 3D Printer Filament, 750 g
- BASF 1.75 mm Black ABS 3D Printer Filament, 750 g

