Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS Stock No.:
- 799-607
- Mfr. Part No.:
- UF3515
- Manufacturer:
- Noga
Subtotal (1 unit)*
€45.67
(exc. VAT)
€56.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.67 |
*price indicative
- RS Stock No.:
- 799-607
- Mfr. Part No.:
- UF3515
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for effective polishing and finishing tasks on surfaces, utilising Advanced ceramic Fibre technology to achieve superior results in various applications.
Offers 3-in-1 functionality, seamlessly combining deburring, polishing, and finishing in one tool
Employs nano-technology to enhance surface roughness control and extend tool life
Available in a range of grit sizes, accommodating diverse material types and burr conditions
Automated manufacturing integration boosts efficiency and reduces the need for frequent tool changes
Related links
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
