Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS Stock No.:
- 799-587
- Mfr. Part No.:
- UF4650
- Manufacturer:
- Noga
Subtotal (1 unit)*
€85.67
(exc. VAT)
€105.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.67 |
*price indicative
- RS Stock No.:
- 799-587
- Mfr. Part No.:
- UF4650
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga End Brush delivers high precision finishing in tight spaces, specifically is designed for use with hand-held rotary tools and CNC machines. Its robust construction ensures it performs flawlessly in delicate applications requiring meticulous attention to surface detail.
Designed for precise finishing tasks in confined areas
Operates optimally at a maximum speed of 12000 RPM
Features high bending strength for reliable performance
Enhances control for selective deburring tasks effectively
Related links
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
