Noga Fibre Fibre Brush Stick, 3 mm Diameter
- RS Stock No.:
- 799-578
- Mfr. Part No.:
- UF3730
- Manufacturer:
- Noga
Subtotal (1 unit)*
€85.67
(exc. VAT)
€105.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.67 |
*price indicative
- RS Stock No.:
- 799-578
- Mfr. Part No.:
- UF3730
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 3mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 3mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga point brush is engineered for precision work in small and complex areas, primarily is designed for removing cutter marks and polishing intricate features. This brush ensures a refined finish on parts requiring delicate treatment.
Features high bending strength suitable for high-RPM applications
Compatible with CNC machines, robots, and handheld rotary tools
Removes surface imperfections effectively while polishing
Available in various grit sizes for versatile applications
Related links
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
