Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS Stock No.:
- 799-584
- Mfr. Part No.:
- UF4450
- Manufacturer:
- Noga
Subtotal (1 unit)*
€87.34
(exc. VAT)
€107.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.34 |
*price indicative
- RS Stock No.:
- 799-584
- Mfr. Part No.:
- UF4450
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for effective deburring and polishing, utilising Advanced ceramic technology to achieve high precision and Durable surface treatments in various industrial applications.
Utilises ceramic Fibre for enhanced durability and performance
Achieves superior surface finishes with nano-technology precision
Offers 3-in-1 functionality for deburring, polishing, and finishing
Compatible with automated systems, improving production efficiency
Related links
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
