Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-595
- Mfr. Part No.:
- UF3310
- Manufacturer:
- Noga
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 799-595
- Mfr. Part No.:
- UF3310
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga point brush is designed for precision work in small or complex areas, effectively removing cutter marks and finishing intricate parts with narrow features. Ideal for use with robotic tools or CNC machines.
Suitable for polishing and deburring in tight spaces
Available in various grits for diverse applications
Maintains high performance at up to 12000 RPM
Compatible with automated systems for enhanced efficiency
Related links
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
