DeWALT DT37 Diamond, 125 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 173-393
- Mfr. Part No.:
- DT3797-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€62.22
(exc. VAT)
€76.53
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.22 |
*price indicative
- RS Stock No.:
- 173-393
- Mfr. Part No.:
- DT3797-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 511:2006 12X, EN 388:2016 2232X, EN 420:2003 +A1:2009 | |
| Series | DT37 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 511:2006 12X, EN 388:2016 2232X, EN 420:2003 +A1:2009 | ||
Series DT37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme 125mm M14 Turbo Diamond Grinding Cup is designed with large grinding segments and heat treated steel bodies for increased durability and wheel life. With robust diamond segments and a turbo cup design, this grinding cup is perfect for smoothing uneven surfaces and provides quick and efficient results for surface grinding applications.
Large grinding segments with heat treated steel bodies for increased durability
Turbo cup design for fastest results
6mm segment height for effective grinding
Suitable for smoothing uneven surfaces in concrete applications
Single cup design for general surface grinding
Related links
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT402 Diamond 1 Grit 1 Per Pack
