SAM 19603 Sandpaper Grinding Disc, 75mm
- RS Stock No.:
- 208-353
- Mfr. Part No.:
- 19603
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-353
- Mfr. Part No.:
- 19603
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
19603
The SAM Outillage Flat Grinder is a precision tool designed to meet the demands of professionals and enthusiasts alike. Crafted with a durable steel disc, it is engineered for optimal performance, ensuring a smooth grinding experience. Built with a grinding disc diameter of 75x3.2x10mm, this product excels in its ability to handle intricate tasks with ease. The flate grinder is perfect for various applications, making it a versatile addition to your toolkit. With a guarantee classification of 'C', this consumable product is designed to withstand regular use, making it an essential tool for all your grinding needs.
Engineered for precision in grinding tasks
Lightweight design enhances comfort during use
Versatile tool suitable for various applications
Compact size enables easy storage and transport
Designed for professionals and DIY enthusiasts alike
Lightweight design enhances comfort during use
Versatile tool suitable for various applications
Compact size enables easy storage and transport
Designed for professionals and DIY enthusiasts alike
Related links
- SAM RA271SET Sandpaper Grinding Disc 11 in pack
- SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- SAM RA273SET Sandpaper Grinding Disc 11 in pack
- SAM RA272SET Sandpaper Grinding Disc 11 in pack
- SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- RS PRO Sandpaper Sanding Disc Extra Coarse P60/P80/P120 Grit, 34 in pack
- SAM Aluminium Oxide Grinding Disc Grinding Disc, 76 mm
