SAM RA273SET Sandpaper Grinding Disc, 50mm, 11 in pack
- RS Stock No.:
- 210-870
- Mfr. Part No.:
- RA273SET
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-870
- Mfr. Part No.:
- RA273SET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 50mm | |
| Disc Type | Grinding Disc | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 11 | |
| Series | RA273SET | |
| Model | RA273SET | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 50mm | ||
Disc Type Grinding Disc | ||
Abrasive Material Sandpaper | ||
Number in Pack 11 | ||
Series RA273SET | ||
Model RA273SET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA273SET
The SAM Outillage Flat Grinder is a must have for any professional toolkit, designed for precision and efficiency in grinding tasks. Its robust construction ensures durability, making it ideal for both industrial and DIY applications. The innovative design allows for easy handling and control, providing a smooth operation that enhances user experience. With its compatibility for various grinding wheels, this versatile tool can tackle a range of materials, making it a go to choice for tasks requiring fine finishes. Whether you're working on metal, wood, or other surfaces, this flat grinder offers the reliability and performance you need to achieve outstanding results. Embrace the craftsmanship and quality that come from the manufacturer, ensuring that each use maximises productivity while minimizing effort.
Lightweight construction provides easy manoeuvrability
Engineered for optimal control during operation
Enhances performance while reducing user fatigue
Engineered for optimal control during operation
Enhances performance while reducing user fatigue
Related links
- SAM RA271SET Sandpaper Grinding Disc 11 in pack
- SAM RA272SET Sandpaper Grinding Disc 11 in pack
- SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- SAM 19603 Sandpaper Grinding Disc, 75mm
- SAM 19627-150 Sandpaper Sanding Disc 1 in pack
- SAM 19614 Grinding Disc 1 in pack
