SAM RA272SET Sandpaper Grinding Disc, 50mm, 11 in pack
- RS Stock No.:
- 210-868
- Mfr. Part No.:
- RA272SET
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-868
- Mfr. Part No.:
- RA272SET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Grinding Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 11 | |
| Series | RA272SET | |
| Model | RA272SET | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Grinding Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Sandpaper | ||
Number in Pack 11 | ||
Series RA272SET | ||
Model RA272SET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA272SET
The SAM Outillage Flat Grinder is engineered for efficiency and precision, making it an essential tool for both amateur and professional users. Designed to seamlessly accommodate a range of grinding wheels, it not only enhances performance but also ensures a smooth finish. With its robust construction, the tool promises durability even in demanding environments, establishing itself as a reliable companion for various grinding applications. Ideal for those who value quality, this product embodies the perfect balance of power and control, elevating the standards of grinding tasks. Its ergonomic design ensures comfort during extended use, allowing you to tackle projects with ease and confidence.
Constructed for longevity making it suitable for rigorous use
Ergonomically styled for comfortable operation during extended periods
Promotes a smooth and refined finish for professional looking results
Compact design allows for easy manoeuvrability in tight spaces
Ergonomically styled for comfortable operation during extended periods
Promotes a smooth and refined finish for professional looking results
Compact design allows for easy manoeuvrability in tight spaces
Related links
- SAM RA271SET Sandpaper Grinding Disc 11 in pack
- SAM RA273SET Sandpaper Grinding Disc 11 in pack
- SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- SAM 19603 Sandpaper Grinding Disc, 75mm
- SAM 19627-150 Sandpaper Sanding Disc 1 in pack
- SAM 19614 Grinding Disc 1 in pack
