SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
- RS Stock No.:
- 210-319
- Mfr. Part No.:
- RA8607SET
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-319
- Mfr. Part No.:
- RA8607SET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Grinding Disc | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 11 | |
| Series | RA8607SET | |
| Model | RA8607SET | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Grinding Disc | ||
Abrasive Material Sandpaper | ||
Number in Pack 11 | ||
Series RA8607SET | ||
Model RA8607SET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA8607SET
The SAM Outillage Flat Grinder is an essential addition to any tools collection, offering precision and efficiency for various grinding tasks. Designed for professionals and enthusiasts alike, it excels in delivering outstanding performance. The robust construction ensures longevity, making it a reliable choice for demanding environments. Ideal for cutting tasks, it redefines productivity and precision, allowing users to achieve exceptional results on every job. A great companion for workshops, it enhances the capabilities of both amateur and seasoned users.
Lightweight design allows for extended use without fatigue
Versatile tool suitable for a range of grinding tasks
Engineered for precision making it ideal for detailed work
Durable construction withstands the rigours of regular use
Versatile tool suitable for a range of grinding tasks
Engineered for precision making it ideal for detailed work
Durable construction withstands the rigours of regular use
Related links
- SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- SAM RA271SET Sandpaper Grinding Disc 11 in pack
- SAM RA273SET Sandpaper Grinding Disc 11 in pack
- SAM RA272SET Sandpaper Grinding Disc 11 in pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- SAM 19603 Sandpaper Grinding Disc, 75mm
- SAM 19614 Grinding Disc 1 in pack
- SAM RA150070240 Sandpaper Sanding Disc 1 in pack
