SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- RS Stock No.:
- 210-318
- Mfr. Part No.:
- RA8606SET
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-318
- Mfr. Part No.:
- RA8606SET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Grinding Disc | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 11 | |
| Series | RA8606SET | |
| Model | RA8606SET | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Grinding Disc | ||
Abrasive Material Sandpaper | ||
Number in Pack 11 | ||
Series RA8606SET | ||
Model RA8606SET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA8606SET
The SAM Outillage Flat Grinder offers exceptional performance for those seeking precision in their work. Designed for versatility, it is ideal for use with discs for circular saws, ensuring seamless integration into your toolkit. The flate grinder is crafted to provide reliable results, making it a trusted choice for both professionals and DIY enthusiasts. With a focus on functionality and ease of use, this tool meets the demands of various applications, delivering efficiency without compromising on quality. Its robust design and thoughtful engineering reflect a commitment to excellence, ensuring that every task is completed with confidence. Experience outstanding craftsmanship with the flate grinder, a remarkable tool that enhances productivity while maintaining user satisfaction.
Robust construction ensures durability and longevity
User friendly design facilitates ease of operation
Lightweight for ease of handling and manoeuvrability
Support for consumable components to cater to specific needs
User friendly design facilitates ease of operation
Lightweight for ease of handling and manoeuvrability
Support for consumable components to cater to specific needs
Related links
- SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
- SAM RA271SET Sandpaper Grinding Disc 11 in pack
- SAM RA273SET Sandpaper Grinding Disc 11 in pack
- SAM RA272SET Sandpaper Grinding Disc 11 in pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- SAM 19603 Sandpaper Grinding Disc, 75mm
- SAM 19614 Grinding Disc 1 in pack
- 3M Ceramic Grinding Disc Fine Grade 250 in pack
