3M 7100182616 Aluminium Oxide, 125 mm

Subtotal (1 pack of 10 units)*

€17.92

(exc. VAT)

€22.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.92€1.792

*price indicative

RS Stock No.:
338-232
Mfr. Part No.:
7100182616
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Standards/Approvals

No

Series

7100182616

RoHS Status: Exempt

COO (Country of Origin):
ES
The 3M Clean and Finish CF-DC Discs combine conformable material and abrasive mineral to produce a clean, consistent finish. These discs are designed to avoid undercutting or damaging the base material, making them ideal for surface preparation, polishing, and light deburring without compromising the integrity of the workpiece.

Applications is cleaning

Backing material is non woven

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy