3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 178 mm, Coarse Grade
- RS Stock No.:
- 338-240
- Mfr. Part No.:
- 7100192334
- Manufacturer:
- 3M
Subtotal (1 unit)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
In Stock
- Plus 249 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.26 |
*price indicative
- RS Stock No.:
- 338-240
- Mfr. Part No.:
- 7100192334
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 178mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Black | |
| Grade | Coarse | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 178mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Colour Black | ||
Grade Coarse | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Clean and Strip XT Pro Disc XO-DB features silicon carbide abrasive mineral incorporated into an open nylon web. Our discs effectively remove rust, paint, mill scale, coatings and adhesives from surfaces without significantly altering the base material. Get increased conformability without compromising on strength when preparing metal surfaces, or removing rust and paint, with Scotch-Brite Clean and Strip XT Pro Disc. Our discs feature a combination of reengineered fiber strands, resin and silicon carbide mineral abrasive to form a thick, open web. The spring-like nature of the fibers means these discs are able to follow the contours of the work piece with greater accuracy, achieving a larger contact area for faster removal rates.
Removes rust, paint, mill scale and coatings from metal fast
High-strength fiber resists chunking and performs well on edges
High conformability provides a larger contact patch for faster removal rates
Silicon carbide mineral cuts aggressively and leaves a fine finish
Resists loading for consistent cutting action
High speed rating, low vibration and low spark
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M SE Aluminium Oxide Surface Conditioning Abrasive Disc Coarse Grade, A CRS Grit 40 per case
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Cutting Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade