3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 125 mm, Coarse Grade

Subtotal (1 unit)*

€9.77

(exc. VAT)

€12.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.77

*price indicative

RS Stock No.:
338-246
Mfr. Part No.:
7100200715
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Sub Type

Surface Conditioning Disc

Backing Material

Fibre

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Colour

Maroon

Grade

Coarse

Standards/Approvals

ISO 14001, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M Non-woven disc on fiber support for cleaning operations with aluminum oxide. Designed for durability and effective surface preparation in industrial applications.

Reinforced nonwoven tablecloth

Controlled cutting

Support fibre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy