3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 178 mm, Extra Coarse Grade
- RS Stock No.:
- 338-242
- Mfr. Part No.:
- 7100192338
- Manufacturer:
- 3M
Subtotal (1 unit)*
€35.25
(exc. VAT)
€43.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.25 |
*price indicative
- RS Stock No.:
- 338-242
- Mfr. Part No.:
- 7100192338
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 178mm | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Extra Coarse | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 178mm | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Fibre | ||
Abrasive Material Aluminium Oxide | ||
Grade Extra Coarse | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, 178mm Disc Diameter, Fibre Backing Material - 7100192338
This abrasive disc is designed for surface conditioning tasks in industrial settings, providing aggressive material removal while maintaining controlled conditioning. It is intended for use on metalwork and similar substrates where robust abrading is required, and it delivers consistent performance when mounted on compatible sanding or grinding equipment.
Features and Benefits:
• Extra coarse aluminium oxide abrasive for fast stock removal
• Fibre backing for stable support and reduced tear risk
• Conforms to ANSI/ESD S20.20:2021 for electrostatic control
• Surface conditioning format for simultaneous cleaning and blending
• Fibre backing for stable support and reduced tear risk
• Conforms to ANSI/ESD S20.20:2021 for electrostatic control
• Surface conditioning format for simultaneous cleaning and blending
Applications
• Suitable for heavy stock removal on metal components
• Ideal for deburring and edge blending in fabrication
• Used with angle grinders and rotary sanders on panels
• Can be used for surface preparation before welding
• Appropriate for finishing operations in manufacturing lines
• Ideal for deburring and edge blending in fabrication
• Used with angle grinders and rotary sanders on panels
• Can be used for surface preparation before welding
• Appropriate for finishing operations in manufacturing lines
What abrasive type is used and how does it affect cutting speed?
The disc employs aluminium oxide grit, which provides a balance of hardness and toughness that accelerates removal on ferrous metals compared with softer abrasives.
How does the backing material influence durability during use?
The fibre backing offers dimensional stability and resistance to tearing under pressure, helping maintain abrasive contact and extending usable life in heavy applications.
Is the disc suitable for environments where static discharge is a concern?
It meets ANSI/ESD S20.20:2021, indicating it is designed to mitigate electrostatic hazards in controlled environments.
Which products or manufacturers are associated with this disc?
The item is produced by 3M and follows their manufacturing protocols for surface conditioning consumables.
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Cutting Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M SE Aluminium Oxide Surface Conditioning Abrasive Disc Coarse Grade, A CRS Grit 40 per case
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 100 Grit 100 Per Pack