3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 125 mm, 120 Grade
- RS Stock No.:
- 338-400
- Mfr. Part No.:
- 7100138286
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.94 | €7.994 |
*price indicative
- RS Stock No.:
- 338-400
- Mfr. Part No.:
- 7100138286
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Nylon | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Green | |
| Grade | 120 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Nylon | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Green | ||
Grade 120 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite Bristle Resin Abrasive Disc RD-ZB are Ceramic grain in an injected thermoplastic resin. Available in grains 50, 80 and 120, and in diameter: 25, 50, or 75mm. Applications are Cleaning and stripping paint, rust, weld discoloration, oxidation or adhesive traces, surface contaminants and other fouling coatings. Light deburring of mechanical parts. Materials worked: Suitable for ferrous and non-ferrous metals, certain surface preparations in wood, plastics and composites.
Alternative to wire brushes, chemical agents and other stripping products
Molded wire structure that prevents fouling, surface contamination, and reduces the risk of corrosion
Requires little pressure to clean or strip metal surfaces
Also available in Self-Service format (small packaging)
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 50 mm