3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 50 mm
- RS Stock No.:
- 338-148
- Mfr. Part No.:
- 7000000550
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 338-148
- Mfr. Part No.:
- 7000000550
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Aluminium Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Aluminium Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Disc 777F, grade 60, 2 in (50.8 mm), features a high-performing ceramic abrasive grain blended with aluminum oxide. This combination ensures durability and cutting efficiency, boosting productivity for both stock removal and finishing tasks. Ideal for fast material removal and smooth, consistent finishes.
Attachment type is TR
Backing material is polyester cloth
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade