3M 95508 Ceramic, 100 mm x 4.2 mm Thick, 36 Grade, 36 Grit 10

Subtotal (1 pack of 10 units)*

€101.41

(exc. VAT)

€124.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€101.41€10.141

*price indicative

RS Stock No.:
618-201
Mfr. Part No.:
7100305450
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

100mm

Product Type

Abrasive Disc

Thickness

4.2mm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

36

Grade

36

Quantity Per Package

10

Maximum Safe Speed

11500rpm

Standards/Approvals

SEAM

Series

95508

Material Cut

304 Stainless Steel, 1018 Carbon Steel, Metal

RoHS Status: Exempt

COO (Country of Origin):
AT

3M 3MTM CubitronTM 3 Series Cutting Disc, 100mm Disc Diameter, 4.2mm Thickness - 7100305450


This cutting disc is a portable, industrial-grade abrasive wheel intended for use on angle grinders to cut and grind ferrous metals. It employs precision-shaped ceramic grain to deliver an efficient cutting action while operating at high speed for heavy-duty manufacturing and fabrication tasks.

Features & Benefits


• Precision-shaped grain reduces cutting force and heat generation
• Grade 36 abrasive delivers aggressive metal removal rates
• Maximum safe speed 11,500 r/min for high-speed applications
• 22.23mm bore ensures secure mounting to standard spindles

Applications


• Suitable for cutting 304 stainless steel sheets and sections
• Ideal for removing welds and preparing bevels on carbon steel
• Used for heavy fabrications in shipyards and machinery shops
• Can be used with angle grinders in automation assembly plants
• Suitable for electrical enclosure metalwork and panel cutting

What materials can it cut effectively?


It is formulated for stainless steels such as 304 and common low-alloy steels including 1018 carbon steel, as well as general metalwork.

How does the abrasive type affect tool pressure requirements?


The precision-shaped ceramic grain slices material more efficiently, so operators typically apply less downforce compared with conventional ceramic abrasives.

What thickness is the wheel and how does that influence use?


The wheel is 4.2mm thick, which balances durability for demanding cuts with a narrower kerf than thicker grinding-only wheels.

Which grinder speeds are appropriate for safe operation?


Use only tools that can maintain speed up to the wheel’s maximum rated speed of 11,500 r/min and never exceed that limit.

How is the disc supplied for workshop use?


Discs are supplied in packs of ten to facilitate regular replacement and inventory control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy